Filter Your Search
1 - 3 of 3 results
|
MTP10N06E
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 10 A | 200 mΩ | LEADFORM OPTIONS ARE AVAILABLE | 100 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 75 W | 75 W | 28 A | SWITCHING | SILICON | 110 ns | 170 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | MOTOROLA INC | unknown | EAR99 | 8541.29.00.95 | ||||
|
MTP10N06E
Freescale Semiconductor
|
Check for Price | No | Obsolete | N-CHANNEL | NO | Single | 10 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 75 W | 150 °C | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | , | |||||||||||||||||||||||||||
|
MTP10N06E
Motorola Mobility LLC
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 10 A | 200 mΩ | LEADFORM OPTIONS ARE AVAILABLE | 100 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 75 W | 75 W | 28 A | SWITCHING | SILICON | 110 ns | 170 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | MOTOROLA INC | unknown | EAR99 | 8541.29.00.95 | FLANGE MOUNT, R-PSFM-T3 |