Filter Your Search
1 - 5 of 5 results
|
MTP75N06HD
Motorola Semiconductor Products
|
Check for Price | No | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 75 A | 10 mΩ | 500 mJ | 252 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | 125 W | 225 A | SWITCHING | SILICON | 269 ns | 332 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.29.00.95 | ||||||||||
|
MTP75N06HD
Motorola Mobility LLC
|
Check for Price | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 75 A | 10 mΩ | 500 mJ | 252 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | 125 W | 225 A | SWITCHING | SILICON | 269 ns | 332 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.29.00.95 | |||||||||||
|
MTP75N06HD
Rochester Electronics LLC
|
Check for Price | No | No | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 75 A | 10 mΩ | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 225 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e0 | COMMERCIAL | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | CASE 221A-09, 3 PIN | unknown | TO-220AB | 3 | CASE 221A-09 | |||||||||||
|
MTP75N06HD
onsemi
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 75 A | 10 mΩ | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 225 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | TO-220AB | 3 | CASE 221A-09 | ||||||||||||
|
MTP75N06HD
Freescale Semiconductor
|
Check for Price | No | Obsolete | N-CHANNEL | NO | Single | 75 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 150 °C | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown |