Filter Your Search
1 - 1 of 1 results
|
MVR1247C-361MLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 360 nH | 0.925 mΩ | 20 % | YES | 500 kHz | 36 A | 120 MHz | FERRITE | 4537 | POWER INDUCTOR | 1 | YES | DCR MEASURED AT 8% TOLERANCE | e2 | 125 °C | -40 °C | Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | ONE SURFACE | 4.35 mm | 11.37 mm | 9.38 mm | COILCRAFT INC | 4537 | compliant | EAR99 | 8504.50.80.00 |