Filter Your Search
1 - 1 of 1 results
|
MX0505F100
FDK Corporation
|
Check for Price | No | No | Contact Manufacturer | 5 V | 6 V | 4.5 V | 4.75 V | 5.25 V | 100 mA | 2 | NO | NO | ADDITIONAL -5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 1 W | R-MDMA-P5 | e0 | Not Qualified | 50 °C | -10 °C | 5 | METAL | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | FDK CORP | DIP, DIP24,.6 | unknown | EAR99 |