Filter Your Search
1 - 6 of 6 results
|
MX23L3214XI-90G
Macronix International Co Ltd
|
Check for Price | Yes | Active | 33.5544 Mbit | 16 | 2MX16 | 3 V | 90 ns | MASK ROM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 15 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e1 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.2 mm | 9.95 mm | 7.95 mm | MACRONIX INTERNATIONAL CO LTD | DSBGA | 7.95 X 9.95 MM, 1.20 MM HEIGHT, 0.75 MM PITCH, LEAD FREE, MO-207, MINI, BGA-48 | 48 | unknown | EAR99 | 8542.32.00.71 | |||
|
MX23L3214XI-10
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3 V | 100 ns | MASK ROM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 15 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1.2 mm | 9.95 mm | 7.95 mm | MACRONIX INTERNATIONAL CO LTD | DSBGA | TFBGA, BGA48,6X8,30 | 48 | unknown | EAR99 | 8542.32.00.71 | ||||
|
MX23L3214XI-70
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3 V | 70 ns | MASK ROM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 15 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1.2 mm | 9.95 mm | 7.95 mm | MACRONIX INTERNATIONAL CO LTD | DSBGA | TFBGA, BGA48,6X8,30 | 48 | unknown | EAR99 | 8542.32.00.71 | ||||
|
MX23L3214TI-80
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3 V | 80 ns | MASK ROM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 15 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MACRONIX INTERNATIONAL CO LTD | TSOP1 | TSOP1, TSSOP48,.8,20 | 48 | unknown | EAR99 | 8542.32.00.71 | ||||
|
MX23L3214TI-90
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3 V | 90 ns | MASK ROM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 15 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MACRONIX INTERNATIONAL CO LTD | TSOP1 | TSOP1, TSSOP48,.8,20 | 48 | unknown | EAR99 | 8542.32.00.71 | ||||
|
MX23L3214XI-90
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3 V | 90 ns | MASK ROM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 15 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1.2 mm | 9.95 mm | 7.95 mm | MACRONIX INTERNATIONAL CO LTD | DSBGA | TFBGA, BGA48,6X8,30 | 48 | unknown | EAR99 | 8542.32.00.71 |