Parametric results for: MX25L12835FM2I-10G under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mx25l12835fm2i10g
Select parts from the table below to compare.
Compare
Compare
MX25L12835FM2I-10G
Macronix International Co Ltd
$1.7939 Yes Not Recommended 134.2177 Mbit 8 16MX8 3 V 104 MHz FLASH IT ALSO CONFIGURED AS 128M X 1 2 20 100000 Write/Erase Cycles 1 16000000 16.7772 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 20 µA 25 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e3 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES TIN GULL WING 1.27 mm DUAL 2.16 mm 5.28 mm 5.23 mm MACRONIX INTERNATIONAL CO LTD SOP-8 compliant EAR99 8542.32.00.51