Parametric results for: MX25L25673GZNI-08G-TR under EPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mx25l25673gzni08g
Select parts from the table below to compare.
Compare
Compare
MX25L25673GZNI-08G
Macronix International Co Ltd
Check for Price Yes Active 268.4355 Mbit 8 32MX8 3 V 133 MHz FLASH ALSO ORGANISED AS 128MbX2 AND 256Mbx1 4 20 100000 Write/Erase Cycles 1 32000000 33.5544 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 100 µA 30 µA 3.6 V 2.7 V CMOS NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 85 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 1.27 mm DUAL 800 µm 6 mm 5 mm MACRONIX INTERNATIONAL CO LTD WSON-8 unknown EAR99 8542.32.00.51