Filter Your Search
1 - 2 of 2 results
![]() |
MX25L802MC-50G
Macronix International Co Ltd
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3.3 V | 20 MHz | FLASH | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 3 V | 3.6 V | 3 V | CMOS | COMMERCIAL | 15 ms | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.84 mm | 18.11 mm | 8.4 mm | MACRONIX INTERNATIONAL CO LTD | SOIC | SOP, | 28 | unknown | EAR99 | 8542.32.00.51 | |||||||||||
![]() |
MX25L802MC-50
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3.3 V | 20 MHz | FLASH | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 3 V | SPI | 60 µA | 30 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | NOR TYPE | 15 ms | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.45 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.84 mm | 18.11 mm | 8.4 mm | MACRONIX INTERNATIONAL CO LTD | SOIC | SOP, SOP28,.45 | 28 | unknown | EAR99 | 8542.32.00.51 |