Filter Your Search
1 - 4 of 4 results
|
MX554JBC245M760
Microchip Technology Inc
|
Check for Price | Yes | Active | 245.76 MHz | 50 % | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 500 ps | NO | 500 ps | 3.63 V | 2.375 V | 55/45 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | MATTE TIN | 5.0mm x 3.2mm x 1.4mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | |||
|
MX554JBC245M760-TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 245.76 MHz | 50 % | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 500 ps | NO | 500 ps | 3.63 V | 2.375 V | 55/45 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | MATTE TIN | 5.0mm x 3.2mm x 1.4mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | Microchip | ||
|
MX554JBC245M760RA
Microchip Technology Inc
|
Check for Price | Yes | Active | 245.76 MHz | 50 % | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 500 ps | NO | 500 ps | 3.63 V | 2.375 V | 55/45 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Matte Tin (Sn) | 5.0mm x 3.2mm x 1.4mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | |||
|
MX554JBC245M760TA
Microchip Technology Inc
|
Check for Price | Yes | Active | 245.76 MHz | 50 % | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE | 500 ps | NO | 500 ps | 3.63 V | 2.375 V | 55/45 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Matte Tin (Sn) | 5.0mm x 3.2mm x 1.4mm | MICROCHIP TECHNOLOGY INC | compliant | Clock |