Filter Your Search
1 - 4 of 4 results
|
MXPLAD7.5KP22CAE3
Microsemi Corporation
|
$21.3513 | Yes | Yes | Transferred | e3 | 1 | MATTE TIN | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||
|
MXPLAD7.5KP22CA
Microsemi Corporation
|
$21.6831 | No | No | Transferred | e0 | 1 | TIN LEAD | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||
|
MXPLAD7.5KP22CAE3
Microchip Technology Inc
|
$22.7556 | Yes | Active | 35.5 V | 10 µA | 2.5 W | 25.65 V | SILICON | 24.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 22 V | 1 | AVALANCHE | HIGH RELIABILITY | 26.9 V | 7.5 kW | 22 V | S-PSSO-G1 | e3 | AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500 | 1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | |||||
|
MXPLAD7.5KP22CA
Microchip Technology Inc
|
Check for Price | No | Active | 35.5 V | 10 µA | 2.5 W | 25.65 V | SILICON | 24.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 22 V | 1 | AVALANCHE | HIGH RELIABILITY | 26.9 V | 7.5 kW | 22 V | S-PSSO-G1 | e0 | AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500 | 1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant |