Filter Your Search
1 - 1 of 1 results
|
MY2-0224VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 900 mW | 650 Ω | 5 A | 220 V | 24 V | 5 A | 500000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 37 mA | 19.2 V | 2.4 V | 24 V | 5A@220VAC | 5A@24VDC | 20 ms | 20 ms | CE; CSA; LR; SEV; UL | -55 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 21.5 mm | 36 mm | 28 mm | 28mm x 21.5mm x 36mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 |