Filter Your Search
1 - 1 of 1 results
|
MYRBP410080B21RD
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 4.1 V | 6 V | 650 mV | 4.018 V | 4.182 V | 2.3 A | 3 mA | YES | BOOST | 3.6 MHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | R-PDSO-N6 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | HSON | SOLCC6,.08,22 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | NO LEAD | 550 µm | DUAL | 2 mm | 2.5 mm | 1.04 mm | MURATA MANUFACTURING CO LTD | PACKAGE-6 | compliant |