Parametric results for: NACER33M50V4X5.5TR13F under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: nacer33m50v4x55tr13f
Select parts from the table below to compare.
Compare
Compare
NACER33M50V4X5.5TR13F
NIC Components Corp
Check for Price Yes Yes Obsolete 330 nF 50 V 3.5 mA 20 % 1717 503 Ω POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR NACE 3 µA NACE(50V,M TOL) 0.1 e6 85 °C -40 °C 2 CYLINDRICAL PACKAGE SMT TR, 13 INCH YES Tin/Bismuth (Sn/Bi) FLAT 5.5 mm 4.6 mm 4.3 mm NIC COMPONENTS CORP , 1717 unknown EAR99 8532.22.00.20