Filter Your Search
1 - 10 of 11 results
|
NACZ100M25V4X6.3TR13F
NIC Components Corp
|
$0.0853 | Yes | Yes | Obsolete | 10 µF | 25 V | 28 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.14 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | TIN BISMUTH | FLAT | 6.3 mm | 4.3 mm | 4.3 mm | NIC COMPONENTS CORP | , 1717 | compliant | EAR99 | 8532.22.00.20 | |||||
|
NACZ100M25V4X6.3TR13Y
NIC Components Corp
|
Check for Price | No | Obsolete | 10 µF | 25 V | 80 mA | 20 % | 1817 | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | SMT | TR | 6.3 mm | 4.6 mm | 4.3 mm | NIC COMPONENTS CORP | , 1817 | compliant | EAR99 | |||||||||||||||
|
NACZ100M25V4X6.3TR13M1
NIC Components Corp
|
Check for Price | No | Obsolete | 10 µF | 25 V | 80 mA | 20 % | 1817 | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | SMT | TR | 6.3 mm | 4.6 mm | 4.3 mm | NIC COMPONENTS CORP | , 1817 | compliant | EAR99 | |||||||||||||||
|
NACZ100M25V4X6.3TR13
NIC Components Corp
|
Check for Price | No | Obsolete | 10 µF | 25 V | 80 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NACZ | 3 µA | NACZ | 0.14 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | Tin/Lead (Sn/Pb) | FLAT | 6.3 mm | 4.6 mm | 4.3 mm | NIC COMPONENTS CORP | CAN | unknown | EAR99 | 8532.22.00.20 | ||||
|
NACZ100M25V4X6.3TR13PF
NIC Components Corp
|
Check for Price | Active | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | NIC COMPONENTS CORP | , | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
NACZ100M25V4X6.3TR13PYF
NIC Components Corp
|
Check for Price | Active | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | NIC COMPONENTS CORP | , | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
NACZ100M25V4X6.3TR13PM1F
NIC Components Corp
|
Check for Price | Active | 10 µF | 25 V | 28 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.14 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | FLAT | 6.3 mm | 4.3 mm | 4.3 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | ||||||||||
|
NACZ100M25V4X6.3TR13M1F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 25 V | 28 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.14 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | TIN BISMUTH | FLAT | 6.3 mm | 4.3 mm | 4.3 mm | NIC COMPONENTS CORP | , 1717 | compliant | EAR99 | 8532.22.00.20 | |||||
|
NACZ100M25V4X6.3TR13YF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 10 µF | 25 V | 28 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.14 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | TIN BISMUTH | FLAT | 6.3 mm | 4.3 mm | 4.3 mm | NIC COMPONENTS CORP | , 1717 | compliant | EAR99 | 8532.22.00.20 | ||||||
|
NACZ100M25V4X6.3TR13M1Y
NIC Components Corp
|
Check for Price | No | Obsolete | 10 µF | 25 V | 80 mA | 20 % | 1817 | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | SMT | TR | 6.3 mm | 4.6 mm | 4.3 mm | NIC COMPONENTS CORP | , 1817 | compliant | EAR99 |