Filter Your Search
1 - 1 of 1 results
![]() |
NB3N2304NZDTR2G
onsemi
|
$1.3373 | Yes | Active | 3.3 V | 5 ns | 5 ns | 1 | YES | TSSOP | 3N | LOW SKEW CLOCK DRIVER | 140 MHz | STANDARD | 25 mA | 4 | 100 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 4.4 mm | ONSEMI | TSSOP 8 LEAD 3.0x4.4x1.1 mm | TSSOP-8 | 8 | 948S-01 | compliant | 8542.39.00.01 | onsemi |