Filter Your Search
1 - 4 of 4 results
|
NC15LF-327
Fox Electronics
|
Check for Price | Yes | Obsolete | 32.768 kHz | 20 ppm | 0.0049 % | 3 PPM/YEAR | 50 kΩ | 12.5 pF | D1.5XH5.0 (mm)/D0.059XH0.197 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | BAG | 1 µW | -20 °C | 60 °C | THROUGH HOLE MOUNT | NO | D1.5XH5.0 (mm)/D0.059XH0.197 (inch) | FOX ELECTRONICS | compliant | 8541.60.00.10 | ||||||
|
NC15LF-0.032768MHZ-EZW0601
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 32.768 kHz | 20 ppm | 0.0049 % | 3 PPM/YEAR | 50 kΩ | 6 pF | D1.5XH5.0 (mm)/D0.059XH0.197 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | 1 µW | -20 °C | 60 °C | THROUGH HOLE MOUNT | NO | D1.5XH5.0 (mm)/D0.059XH0.197 (inch) | FOX ELECTRONICS | compliant | 8541.60.00.10 | ROHS COMPLIANT, MINIATURE PACKAGE-2 | |||||
|
FKT15EIHD0.032768-BAG5K
Abracon Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | 0.0049 % | 3 PPM/YEAR | 50 kΩ | 12.5 pF | D1.5XH5.0 (mm)/D0.059XH0.197 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | BAG | 1 µW | e2 | -20 °C | 60 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | D1.5XH5.0 (mm)/D0.059XH0.197 (inch) | ABRACON LLC | compliant | |||||
|
NC15LF-0.032768MHZ-EZW1251
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 32.768 kHz | 20 ppm | 0.0049 % | 3 PPM/YEAR | 50 kΩ | 12.5 pF | D1.5XH5.0 (mm)/D0.059XH0.197 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | 1 µW | -20 °C | 60 °C | THROUGH HOLE MOUNT | NO | D1.5XH5.0 (mm)/D0.059XH0.197 (inch) | FOX ELECTRONICS | compliant | 8541.60.00.10 | ROHS COMPLIANT, MINIATURE PACKAGE-2 |