Filter Your Search
1 - 1 of 1 results
|
NCM20X7R104K50F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 100 nF | 50 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 5.08 mm | 5.08 mm | 3.18 mm | NIC COMPONENTS CORP | RADIAL LEADED | compliant | EAR99 | 8532.24.00.60 |