Filter Your Search
1 - 1 of 1 results
|
NCN9252MUTAG
onsemi
|
$0.5972 | Yes | Obsolete | 3.3 V | YES | 6 Ω | 350 mΩ | 30 ns | 25 ns | DPDT | 2 | 2 | 60 dB | SEPARATE OUTPUT | 4.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-XQCC-N12 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 12 | UNSPECIFIED | VQCCN | LCC12,.07X.08,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 2 mm | 550 µm | 1.7 mm | ONSEMI | UQFN12 2.0x1.7, 0.4P | UQFN-12 | 12 | 523AE | compliant | 8542.39.00.01 | onsemi |