Filter Your Search
1 - 3 of 3 results
|
NCP1216AP133
onsemi
|
$0.7386 | No | Obsolete | 11 V | 11 V | 500 mA | NO | SINGLE | 146 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | R-PDIP-T7 | e0 | Not Qualified | 235 | 7 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ONSEMI | DIP | PLASTIC, DIP-8/7 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
NCP1216AP133G
onsemi
|
$0.7525 | Yes | Obsolete | 11 V | 11 V | 500 mA | NO | SINGLE | 146 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | R-PDIP-T7 | e3 | Not Qualified | 260 | 7 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ONSEMI | PDIP-7 (PDIP-8 LESS PIN 7) | DIP-8/7 | 7 | compliant | EAR99 | 8542.39.00.01 | 626B | onsemi | |||||
|
NCP1216AP133
Rochester Electronics LLC
|
Check for Price | No | Active | 11 V | 11 V | 500 mA | NO | SINGLE | 146 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | R-PDIP-T7 | e0 | COMMERCIAL | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-8/7 | 8 | unknown |