Filter Your Search
1 - 1 of 1 results
|
NCP13992AWDR2G
onsemi
|
Check for Price | Yes | Active | 12 V | 12.3 V | 10 V | 7 mA | YES | PUSH-PULL | 750 kHz | SWITCHING CONTROLLER | CURRENT-MODE | RESONANT CONTROL | 1 | R-PDSO-G14 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14/16,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ONSEMI | SOIC-16/14 | 751DU | compliant | onsemi |