Filter Your Search
1 - 1 of 1 results
|
NCP154MX150280TAG
onsemi
|
$0.4477 | Yes | Active | 5.25 V | 1.9 V | 1.5 V | 360 mV | 300 mA | 2.8 V | 270 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 470 mV | 6 V | 0.00504 % | 0.04 % | 2 | 1.56 V | 1.44 V | 2.856 V | 2.744 V | CMOS | 4 % | R-PDSO-N8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.05,16 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 400 µm | DUAL | 1.2 mm | 1.6 mm | 450 µm | ONSEMI | XDFN-8 | 711AS | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | onsemi |