Filter Your Search
1 - 1 of 1 results
|
NCP161BFCS180T2G
onsemi
|
Check for Price | Yes | Obsolete | 5.5 V | 1.9 V | 1.8 V | 300 mV | 450 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 6 V | 1 | 1.836 V | 1.764 V | 2 % | R-PBGA-B4 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,14 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 350 µm | BOTTOM | 640 µm | 640 µm | 450 µm | ONSEMI | WLCSP-4 | 567KA | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi |