Filter Your Search
1 - 2 of 2 results
|
NCP3120MNTXG
onsemi
|
$2.0194 | Yes | Yes | Obsolete | 12 V | 13.2 V | 4.5 V | 3.8 A | YES | BUCK | 865 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XQCC-N32 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | ONSEMI | QFN | QFN-32 | 32 | 488AM | unknown | EAR99 | 8542.39.00.01 | ||
|
NCP3120MNTXG
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | 13.2 V | 4.5 V | 3.8 A | YES | BUCK | 865 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XQCC-N32 | e3 | NOT SPECIFIED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | ROCHESTER ELECTRONICS LLC | QFN | 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, QFN-32 | 32 | unknown |