Filter Your Search
1 - 10 of 30 results
|
NCP623MN-25R2G
onsemi
|
$0.4190 | Yes | Active | 12 V | 3.5 V | 2.5 V | 180 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 260 mV | 12 V | 0.01 % | 0.045 % | 1 | 2.59 V | 2.41 V | BIPOLAR | 2 % | S-PDSO-N6 | e3 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | ONSEMI | 6 PIN DFN, 3x3 | DFN-6 | 6 | 488AE | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | |||
|
NCP623MN-40R2G
onsemi
|
$0.4190 | Yes | Active | 12 V | 5 V | 4 V | 180 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 260 mV | 12 V | 0.01 % | 0.045 % | 1 | 4.14 V | 3.86 V | BIPOLAR | 3.5 % | S-PDSO-N6 | e3 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | ONSEMI | 6 PIN DFN, 3x3 | DFN-6 | 6 | 488AE | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | |||
|
NCP623MN-28R2G
onsemi
|
$0.4190 | Yes | Active | 12 V | 3.8 V | 2.8 V | 180 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 260 mV | 12 V | 0.01 % | 0.045 % | 1 | 2.9 V | 2.7 V | BIPOLAR | 3.6 % | S-PDSO-N6 | e3 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | ONSEMI | 6 PIN DFN, 3x3 | DFN-6 | 6 | 488AE | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | |||
|
NCP623MN-50R2G
onsemi
|
$0.5363 | Yes | End Of Life | 12 V | 6 V | 5 V | 180 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 260 mV | 12 V | 0.01 % | 0.045 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 3.5 % | S-PDSO-N6 | e3 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | ONSEMI | 6 PIN DFN, 3x3 | DFN-6 | 6 | 488AE | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | |||
|
NCP623MN-33R2G
onsemi
|
$0.7545 | Yes | End Of Life | 12 V | 4.3 V | 3.3 V | 180 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 260 mV | 12 V | 0.01 % | 0.045 % | 1 | 3.37 V | 3.23 V | BIPOLAR | 2.1 % | S-PDSO-N6 | e3 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | ONSEMI | 6 PIN DFN, 3x3 | DFN-6 | 6 | 488AE | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | |||
|
NCP623DM-40R2
onsemi
|
$1.1281 | No | Obsolete | 12 V | 2.5 V | 4 V | 180 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 260 mV | 12 V | 0.01 % | 0.045 % | 1 | 4.14 V | 3.86 V | BIPOLAR | 3.5 % | S-PDSO-G8 | e0 | Not Qualified | 150 °C | 235 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ONSEMI | SOIC | MICRO-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||
|
NCP623DM-33R2G
onsemi
|
$1.1673 | Yes | Obsolete | 12 V | 2.5 V | 3.3 V | 180 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 260 mV | 12 V | 0.01 % | 0.045 % | 1 | 3.42 V | 3.18 V | BIPOLAR | 3.6 % | S-PDSO-G8 | e3 | Not Qualified | 150 °C | 260 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ONSEMI | SOIC | LEAD FREE, MICRO-8 | 8 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||
|
NCP623MN-50R2
onsemi
|
$1.2298 | No | Obsolete | 12 V | 6 V | 5 V | 180 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 260 mV | 12 V | 0.01 % | 0.045 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 3.5 % | S-XDSO-N6 | e0 | Not Qualified | 1 | 150 °C | 235 | 6 | UNSPECIFIED | HVSON | SOLCC6,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | TIN LEAD | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | ONSEMI | DFN | 3 X 3 MM, 0.90 MM HEIGHT, DFN-6 | 6 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
|
NCP623MN-30R2G
onsemi
|
$51.2100 | Yes | End Of Life | 12 V | 4 V | 3 V | 180 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 260 mV | 12 V | 0.01 % | 0.045 % | 1 | 3.11 V | 2.89 V | BIPOLAR | 3.6 % | S-PDSO-N6 | e3 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | ONSEMI | 6 PIN DFN, 3x3 | DFN-6 | 6 | 488AE | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | |||
|
NCP623DM-28R2G
onsemi
|
Check for Price | Yes | Obsolete | 12 V | 2.5 V | 2.8 V | 180 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 260 mV | 12 V | 0.01 % | 0.045 % | 1 | 2.9 V | 2.7 V | BIPOLAR | 3.6 % | S-PDSO-G8 | e3 | Not Qualified | 150 °C | 260 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ON SEMICONDUCTOR | SOIC | TSSOP, TSSOP8,.19 | 8 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |