Filter Your Search
1 - 2 of 2 results
|
NCP694D08HT1G
onsemi
|
$1.1891 | Yes | Obsolete | 6 V | 1.4 V | 800 mV | 720 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 570 mV | 6.5 V | 0.0067 % | 1 | 830 mV | 770 mV | CMOS | 3.75 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSOF | FL6,.1,60 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN | GULL WING | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | ONSEMI | SOT-89 5-Lead | LEAD FREE, SOT-89, 5 PIN | 5 | 528AB | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | |||
|
NCP694D08HT1G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 6 V | 1.4 V | 800 mV | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 570 mV | 1 | 830 mV | 770 mV | CMOS | R-PDSO-G5 | e3 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | MATTE TIN | GULL WING | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | ROCHESTER ELECTRONICS LLC | SOT-89 | LEAD FREE, SOT-89, 5 PIN | 5 | unknown | Fixed,Positive,Single Output,Ldo |