Filter Your Search
1 - 1 of 1 results
|
NCP81220MNTXG
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 5.25 V | 4.75 V | 315 µA | YES | BUCK | 1.17 MHz | OUTPUT VOLTAGE RANGE FROM 1 TO 3.5 V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-XQCC-N52 | e3 | 1 | 100 °C | -10 °C | 260 | 30 | 52 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 400 µm | QUAD | 6 mm | 6 mm | 1 mm | ON SEMICONDUCTOR | QFN-52 | compliant | EAR99 | 8542.39.00.01 |