Filter Your Search
1 - 10 of 26 results
|
NCT050C-16.2570
Pericom Semiconductor Corporation
|
Check for Price | Transferred | 16.257 MHz | 100 % | 10 TTL | 5 V | TTL | NCT | 8 ns | NO | 8 ns | 5.5 V | 4.5 V | 40/60 % | 70 °C | THROUGH HOLE MOUNT | NO | 21.0mm x 13.0mm x 5.08mm | PERICOM SEMICONDUCTOR CORP | unknown | EAR99 | Clock | |||||||||||||||
|
NCT050C-16.0000
Diodes Incorporated
|
Check for Price | Active | 16 MHz | 15 pF | 3.3 V | TTL | 1 YEARS AGING AVAILABLE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 40/60 % | 70 °C | SURFACE MOUNT | YES | 182.88mm x 132.08mm x 44.45mm | DIODES INC | compliant | EAR99 | Clock | ||||||||||||||||||
|
NCT050C-24.5760
Diodes Incorporated
|
Check for Price | Obsolete | 24.576 MHz | 100 % | 10 TTL | 5 V | TTL | 8 ns | NO | 8 ns | 5.5 V | 4.5 V | 40/60 % | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 21.0mm x 13.0mm x 5.08mm | DIODES INC | unknown | EAR99 | Clock | |||||||||||||||
|
NCT050C-20.0000
Saronix
|
Check for Price | No | Obsolete | 20 MHz | 100 % | 10 TTL | 5 V | TTL | 8 ns | NO | 20 MHz | 4 MHz | 8 ns | 40 mA | 5.5 V | 4.5 V | 40/60 % | HYBRID | e0 | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Tin/Lead (Sn/Pb) | 21.0mm x 13.0mm x 5.08mm | SARONIX | unknown | Clock | HERMETIC SEALED, DIP-14/4 | |||||
|
NCT050C-17.0000
Diodes Incorporated
|
Check for Price | Obsolete | 17 MHz | 100 % | 10 TTL | 5 V | TTL | 8 ns | NO | 8 ns | 5.5 V | 4.5 V | 40/60 % | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 21.0mm x 13.0mm x 5.08mm | DIODES INC | unknown | EAR99 | Clock | |||||||||||||||
|
NCT050C-12.0000
Diodes Incorporated
|
Check for Price | Obsolete | 12 MHz | 100 % | 10 TTL | 5 V | TTL | 8 ns | NO | 8 ns | 5.5 V | 4.5 V | 40/60 % | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 21.0mm x 13.0mm x 5.08mm | DIODES INC | unknown | EAR99 | Clock | |||||||||||||||
|
NCT050C-5.0000
Diodes Incorporated
|
Check for Price | Obsolete | 5 MHz | 100 % | 10 TTL | 5 V | TTL | 8 ns | NO | 8 ns | 5.5 V | 4.5 V | 40/60 % | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 21.0mm x 13.0mm x 5.08mm | DIODES INC | unknown | EAR99 | Clock | |||||||||||||||
|
NCT050C-14.7456
Diodes Incorporated
|
Check for Price | Obsolete | 14.7456 MHz | 100 % | 10 TTL | 5 V | TTL | 8 ns | NO | 8 ns | 5.5 V | 4.5 V | 40/60 % | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 21.0mm x 13.0mm x 5.08mm | DIODES INC | unknown | EAR99 | Clock | |||||||||||||||
|
NCT050C-FREQ-OUT3
Saronix
|
Check for Price | Transferred | 100 % | 10 TTL | 5 V | TTL | NCT | 8 ns | NO | 20 MHz | 4 MHz | 8 ns | 40/60 % | 70 °C | THROUGH HOLE MOUNT | NO | 21mm x 13mm x 5.08mm | SARONIX | unknown | Clock | HERMETIC, METAL, DIP-4 | ||||||||||||||||
|
NCT050C-16.0000
Saronix
|
Check for Price | Transferred | 16 MHz | 100 % | 10 TTL | 5 V | TTL | NCT | 8 ns | NO | 8 ns | 5.5 V | 4.5 V | 40/60 % | 70 °C | THROUGH HOLE MOUNT | NO | 21.0mm x 13.0mm x 5.08mm | SARONIX | unknown | Clock | HERMETIC SEALED, DIP-14/4 |