Filter Your Search
1 - 2 of 2 results
|
NCV33035DWR2G
onsemi
|
$4.2460 | Yes | Active | 20 V | YES | 100 mA | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 20 mA | 30 V | 10 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 15.395 mm | 2.65 mm | 7.5 mm | ONSEMI | SOIC−24 WB | LEAD FREE, PLASTIC, SOP-24 | 24 | 0.0751 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||
|
NCV33035DWR2
onsemi
|
Check for Price | No | Obsolete | 20 V | YES | 100 mA | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 20 mA | 30 V | 10 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 235 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 15.395 mm | 2.65 mm | 7.5 mm | ON SEMICONDUCTOR | SOIC−24 WB | SOP, SOP24,.4 | 24 | 0.0751 | not_compliant | EAR99 | 8542.39.00.01 | onsemi |