Filter Your Search
1 - 2 of 2 results
|
NE5534ADR2G
onsemi
|
$0.8056 | Yes | Obsolete | 5 mV | 13 V/us | 2 µA | 10 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 1.5 µA | YES (AVCL>=3) | NO | -22 V | 22 V | COMMERCIAL | 10000 | 15000 | R-PDSO-G8 | Not Qualified | e3 | 100 dB | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC-8 Narrow Body | SOP-8 | 8 | 751-07 | compliant | EAR99 | 8542.33.00.01 | onsemi | ||
|
NE5534ADR2
onsemi
|
Check for Price | No | Obsolete | 5 mV | 13 V/us | 2 µA | 10 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 1.5 µA | YES (AVCL>=3) | NO | -22 V | 22 V | COMMERCIAL | 10000 | 15000 | R-PDSO-G8 | Not Qualified | e0 | 100 dB | 1 | 70 °C | 235 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ON SEMICONDUCTOR | SOIC-8 Narrow Body | SOP, SOP8,.25 | 8 | 751-07 | not_compliant | EAR99 | 8542.33.00.01 | onsemi |