Filter Your Search
1 - 1 of 1 results
|
NFC15-48D12
Artesyn Embedded Technologies
|
Check for Price | Obsolete | 48 V | 12 V | 72 V | 20 V | 10.8 V | 13.2 V | 2 | NO | YES | -12V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.5 % | 5 % | 1 | CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 15 W | R-MDMA-P8 | Not Qualified | UL, CSA, VDE | 60 °C | -25 °C | 8 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | COMPUTER PRODUCTS POWER CONVERSION | , | unknown | EAR99 |