Filter Your Search
1 - 2 of 2 results
|
NH2503R500FE01
Vishay Dale
|
Check for Price | Yes | Yes | Active | 3.5 Ω | 1 % | 250 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 25 °C | NO | 29.5804 V | e4 | 250 °C | -55 °C | Molded | 2 | RECTANGULAR PACKAGE | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | BINDING POST | 55.58 mm | 114.3 mm | 76.2 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8533.29.00.00 | ||
|
NH2503R500FE01
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.5 Ω | 1 % | 250 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 25 °C | NO | 29.5804 V | e4 | 250 °C | -55 °C | Molded | 2 | RECTANGULAR PACKAGE | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | BINDING POST | 55.58 mm | 114.3 mm | 76.2 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT | unknown |