Filter Your Search
1 - 3 of 3 results
|
NJM2068D
New Japan Radio Co Ltd
|
$0.3983 | Yes | Yes | Transferred | 3 mV | 6 V/us | 1 µA | 8 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 1 µA | YES | NO | -18 V | 18 V | COMMERCIAL EXTENDED | 5500 | 31622.8 | R-PDIP-T8 | Not Qualified | e6 | 110 dB | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 8.8 mm | NEW JAPAN RADIO CO LTD | DIP | DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | New Japan Radio | |||||||
|
NJM2068D
Nisshinbo Micro Devices
|
Check for Price | Yes | Active | 3 mV | 6 V/us | 1 µA | 8 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 1 µA | YES | NO | -18 V | 18 V | COMMERCIAL EXTENDED | 5500 | 31622.8 | R-PDIP-T8 | Not Qualified | e6 | 110 dB | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 8.8 mm | NISSHINBO MICRO DEVICES INC | DIP-8 | compliant | Nisshinbo | ||||||||||||
|
NJM2068DD
Nisshinbo Micro Devices
|
Check for Price | Active | 3 mV | 6 V/us | 1 µA | 8 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 1 µA | YES | NO | NO | NO | -18 V | NO | NO | 18 V | 5500 | 31622.78 | NO | R-XDIP-T8 | 110 dB | 75 °C | -20 °C | 8 | UNSPECIFIED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.25 mm | 7.62 mm | 8.8 mm | NISSHINBO MICRO DEVICES INC | DIP-8 | unknown | EAR99 | 8542.33.00.01 | Nisshinbo |