Filter Your Search
1 - 2 of 2 results
|
NJM2830U1-03-TE1
Nisshinbo Micro Devices
|
Check for Price | Active | 9 V | 4 V | 3 V | 100 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 20 V | 0.015 % | 0.135 % | 1 | 3.03 V | 2.97 V | BIPOLAR | 1 % | R-PDSO-F5 | e6 | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | HSOF | FL5/6,.1,60 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Tin/Bismuth (Sn/Bi) | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.8 mm | NISSHINBO MICRO DEVICES INC | compliant | Fixed,Positive,Single Output,Ldo | ||||
|
NJM2830U1-03-TE1
New Japan Radio Co Ltd
|
Check for Price | Transferred | 9 V | 4 V | 3 V | 100 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 20 V | 0.015 % | 0.135 % | 1 | 3.03 V | 2.97 V | BIPOLAR | 1 % | R-PDSO-F5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | HSOF | FL5/6,.1,60 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.8 mm | NEW JAPAN RADIO CO LTD | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 |