Filter Your Search
1 - 1 of 1 results
|
NJM78L05UA-(TE1)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 20 V | 7 V | 5 V | 2.25 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.2 % | 0.06 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSSO-F3 | Not Qualified | 1 | 70 °C | -30 °C | 260 | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE | TR | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.8 mm | NEW JAPAN RADIO CO LTD | SOT-89 | , TO-243 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |