Filter Your Search
1 - 1 of 1 results
|
NLJ74HC14ADTR2G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 5 V | 110 ns | 6 | 1 | YES | TSSOP | HC | INVERTER | CMOS | 6 V | 2 V | MILITARY | R-PDSO-G14 | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ON SEMICONDUCTOR | TSSOP, | 14 | 948G-01 | compliant | 8542.39.00.01 | onsemi |