Filter Your Search
1 - 2 of 2 results
|
NLV25T-010J-EFD
TDK Corporation
|
$0.1841 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 260 mΩ | 5 % | YES | 100 MHz | 530 mA | 2.15 GHz | FERRITE | 15 | 1008 | RF INDUCTOR | 1 | NO | AEC-Q200 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Blister Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | L BEND | 1.8 mm | 2.5 mm | 2 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
NLV25T-010J-EF
TDK Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 260 mΩ | 5 % | YES | 100 MHz | 530 mA | 2.15 GHz | FERRITE | 15 | 1008 | 1 | YES | e2 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Blister Plastic, 7 Inch | RECTANGULAR PACKAGE | TIN COPPER | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 2 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK |