Filter Your Search
1 - 10 of 97 results
|
NM25C160EM8
Texas Instruments
|
Check for Price | No | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 2.1 MHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1 | 2000 | 2.048 k | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 50 µA | 3 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||
|
NM25C160VM8
Rochester Electronics LLC
|
Check for Price | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 2.1 MHz | EEPROM | DATA RETENTION > 40 YEARS | 40 | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 10 ms | R-PDSO-G8 | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
NM25C160LM8
Texas Instruments
|
Check for Price | No | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 1 MHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1 | 2000 | 2.048 k | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 10 µA | 3 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 10 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.32.00.51 | |||||
|
NM25C160LN
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 3.3 V | EEPROM | DATA RETENTION > 40 YEARS | 40 | 1000000 Write/Erase Cycles | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | SPI | 10 µA | 3 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 9.817 mm | 7.62 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
NM25C160TLEMT8X
Rochester Electronics LLC
|
Check for Price | Active | 16.384 kbit | 8 | 2KX8 | 1 MHz | EEPROM | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | SPI | 4.5 V | 2.7 V | CMOS | INDUSTRIAL | 15 ms | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | ROCHESTER ELECTRONICS LLC | TSSOP, | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
NM25C160LMT8
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 3.3 V | EEPROM | DATA RETENTION > 40 YEARS | 40 | 1000000 Write/Erase Cycles | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | SPI | 10 µA | 3 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | TSSOP, TSSOP8,.25 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
NM25C160LVM8
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 3.3 V | 1 MHz | EEPROM | DATA RETENTION > 40 YEARS | 40 | 1000000 Write/Erase Cycles | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | SPI | 10 µA | 3 µA | 5.5 V | 2.7 V | CMOS | AUTOMOTIVE | 10 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.32.00.51 | |||
|
NM25C160TLZET8
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 1 MHz | EEPROM | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | SPI | 4.5 V | 2.7 V | CMOS | INDUSTRIAL | 15 ms | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | TSSOP, | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
NM25C160M8
Texas Instruments
|
Check for Price | No | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 2.1 MHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1 | 2000 | 2.048 k | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 50 µA | 3 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.32.00.51 | |||||
|
NM25C160EN
Texas Instruments
|
Check for Price | No | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 2.1 MHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1 | 2000 | 2.048 k | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 50 µA | 3 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 9.817 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.32.00.51 |