Filter Your Search
1 - 8 of 8 results
|
NMC0201X7R101J50TRP3K
NIC Components Corp
|
Check for Price | No | Obsolete | 100 pF | 50 V | 5 % | 0201 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Other Capacitance Values Also Available | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Tape, Paper | YES | WRAPAROUND | 300 µm | 600 µm | 300 µm | NIC COMPONENTS CORP | , 0201 | unknown | EAR99 | |||||||
|
NMC0201X7R101J50TRPLPF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 100 pF | 50 V | 5 % | 0201 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Other Capacitance Values Also Available | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | NIC COMPONENTS CORP | , 0201 | compliant | EAR99 | 8532.24.00.20 | ||
|
NMC0201X7R101J50TRP3KF
NIC Components Corp
|
Check for Price | Yes | Active | 100 pF | 50 V | 5 % | 0201 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 330 µm | 600 µm | 300 µm | NIC COMPONENTS CORP | , 0201 | compliant | EAR99 | 8532.24.00.20 | |||||
|
NMC0201X7R101J50TRPLP
NIC Components Corp
|
Check for Price | No | Obsolete | 100 pF | 50 V | 5 % | 0201 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Other Capacitance Values Also Available | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 300 µm | 600 µm | 300 µm | NIC COMPONENTS CORP | , 0201 | compliant | EAR99 | 8532.24.00.20 | |||
|
NMC0201X7R101J50TRPLP3K
NIC Components Corp
|
Check for Price | No | Obsolete | 100 pF | 50 V | 5 % | 0201 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Other Capacitance Values Also Available | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Tape, Embossed/Plastic | YES | WRAPAROUND | 300 µm | 600 µm | 300 µm | NIC COMPONENTS CORP | , 0201 | unknown | EAR99 | |||||||
|
NMC0201X7R101J50TRPF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 100 pF | 50 V | 5 % | 0201 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | PACKAGING ALSO AVAILABLE IN 10/13 INCH REEL | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 330 µm | 600 µm | 300 µm | NIC COMPONENTS CORP | , 0201 | compliant | EAR99 | 8532.24.00.20 | ||
|
NMC0201X7R101J50TRPLP3KF
NIC Components Corp
|
Check for Price | Yes | Active | 100 pF | 50 V | 5 % | 0201 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Other Capacitance Values Also Available | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Tape, Embossed/Plastic | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | NIC COMPONENTS CORP | , 0201 | compliant | EAR99 | |||||
|
NMC0201X7R101J50TRP
NIC Components Corp
|
Check for Price | No | Obsolete | 100 pF | 50 V | 5 % | 0201 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Other Capacitance Values Also Available | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | NIC COMPONENTS CORP | , 0201 | compliant | EAR99 | 8532.24.00.20 |