Filter Your Search
1 - 1 of 1 results
|
NRG1608P-911-W-T1
Susumu Co Ltd
|
Check for Price | Yes | Active | 910 Ω | 0.05 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 100 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN | WRAPAROUND | 400 µm | 1.6 mm | 800 µm | SUSUMU CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 |