Filter Your Search
1 - 1 of 1 results
|
NRSH681M16V10X12.5TB12.7MMPF
NIC Components Corp
|
Check for Price | Yes | Active | 680 µF | 16 V | 731.5 mA | 20 % | 39 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 108.8 µA | 0.16 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | 5 mm | WIRE | 10 mm | 12.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |