Filter Your Search
1 - 10 of 1,103 results
|
TRQ3C-2R7J
Kitagawa Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 2.7 µH | 132 mΩ | 5 % | 1.2 A | 60 MHz | 1210 | 85 °C | -25 °C | Choke Coil | SMT | Tape, Embossed | 2 mm | 3.2 mm | 2.5 mm | KITAGAWA ELECTRONICS PTE LTD | 1210 | unknown | EAR99 | 8504.50.80.00 | |||
|
TRQ6C-101M
Kitagawa Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 100 µH | 1.204 Ω | 20 % | 560 mA | 6.5 MHz | 2220 | 85 °C | -25 °C | Choke Coil | SMT | Tape, Embossed | 4.7 mm | 5.7 mm | 5 mm | KITAGAWA ELECTRONICS PTE LTD | 2220 | unknown | EAR99 | 8504.50.80.00 | |||
|
TRQ4C-220M
Kitagawa Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 22 µH | 640 mΩ | 20 % | 420 mA | 15 MHz | 1812 | 85 °C | -25 °C | Choke Coil | SMT | Tape, Embossed | 2.6 mm | 4.5 mm | 3.2 mm | KITAGAWA ELECTRONICS PTE LTD | 1812 | unknown | EAR99 | 8504.50.80.00 | |||
|
SN0403-5R6L
Kitagawa Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 5.6 µH | 125.7 mΩ | 15 % | 1.25 A | 1816 | NO | 85 °C | -25 °C | Unshielded | SMT | Tape, Embossed | 3.2 mm | 4.5 mm | 4 mm | KITAGAWA ELECTRONICS PTE LTD | 1816 | unknown | EAR99 | 8504.50.80.00 | |||
|
TRQ3C-2R7K
Kitagawa Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 2.7 µH | 132 mΩ | 10 % | 1.2 A | 60 MHz | 1210 | 85 °C | -25 °C | Choke Coil | SMT | Tape, Embossed | 2 mm | 3.2 mm | 2.5 mm | KITAGAWA ELECTRONICS PTE LTD | 1210 | unknown | EAR99 | 8504.50.80.00 | |||
|
SN1004-331K
Kitagawa Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 330 µH | 1.1 Ω | 10 % | 420 mA | 3935 | NO | 85 °C | -25 °C | Unshielded | SMT | Tape, Embossed | 4 mm | 10 mm | 9 mm | KITAGAWA ELECTRONICS PTE LTD | 3935 | unknown | EAR99 | 8504.50.80.00 | |||
|
TRQ6C-331K
Kitagawa Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 330 µH | 6.16 Ω | 10 % | 270 mA | 3.1 MHz | 2220 | 85 °C | -25 °C | Choke Coil | SMT | Tape, Embossed | 4.7 mm | 5.7 mm | 5 mm | KITAGAWA ELECTRONICS PTE LTD | 2220 | unknown | EAR99 | 8504.50.80.00 | |||
|
TRQ4C-1R5K
Kitagawa Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 1.5 µH | 90 mΩ | 10 % | 1 A | 85 MHz | 1812 | 85 °C | -25 °C | Choke Coil | SMT | Tape, Embossed | 2.6 mm | 4.5 mm | 3.2 mm | KITAGAWA ELECTRONICS PTE LTD | 1812 | unknown | EAR99 | 8504.50.80.00 | |||
|
TRQ3C-R82J
Kitagawa Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 820 nH | 53 mΩ | 5 % | 2.6 A | 150 MHz | 1210 | 85 °C | -25 °C | Choke Coil | SMT | Tape, Embossed | 2 mm | 3.2 mm | 2.5 mm | KITAGAWA ELECTRONICS PTE LTD | 1210 | unknown | EAR99 | 8504.50.80.00 | |||
|
TRQ2B-330N
Kitagawa Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 33 µH | 3 Ω | 30 % | 160 mA | 1008 | 85 °C | -25 °C | Choke Coil | SMT | Tape, Embossed | 2 mm | 2.5 mm | 2 mm | KITAGAWA ELECTRONICS PTE LTD | 1008 | unknown | EAR99 | 8504.50.80.00 |