Filter Your Search
1 - 3 of 3 results
|
NTB25P06T4G
onsemi
|
$1.1434 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 27.5 A | 82 mΩ | 600 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 100 W | 80 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | D2PAK 2 LEAD | D2PAK-3 | 3 | 418B-04 | not_compliant | EAR99 | 8541.29.00.95 | onsemi | |||
|
NTB25P06T4
Rochester Electronics LLC
|
Check for Price | No | No | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 27.5 A | 82 mΩ | 600 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 80 A | SWITCHING | SILICON | R-PSSO-G2 | e0 | COMMERCIAL | NOT SPECIFIED | 240 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | ROCHESTER ELECTRONICS LLC | CASE 418B-04, D2PAK-3 | 3 | CASE 418B-04 | unknown | |||||||||
|
NTB25P06T4
onsemi
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 27.5 A | 82 mΩ | 600 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 100 W | 80 A | SWITCHING | SILICON | R-PSSO-G2 | e0 | Not Qualified | 150 °C | 235 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | ON SEMICONDUCTOR | CASE 418B-04, D2PAK-3 | 3 | CASE 418B-04 | not_compliant | EAR99 | 8541.29.00.95 | onsemi |