Filter Your Search
1 - 2 of 2 results
|
NTHS0402N01N1003JE
Vishay Dale
|
$0.5681 | Yes | Transferred | 100 kΩ | 5 % | 80 mW | 3964 K | NTC THERMISTOR | NTHS | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | VISHAY DALE | CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | Vishay | |||||||
|
NTHS0402N01N1003JE
Vishay Intertechnologies
|
$3.0348 | Yes | Yes | Active | 100 kΩ | 5 % | 80 mW | 3974 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 710 µm | 1.02 mm | 560 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | SMT |