Filter Your Search
1 - 2 of 2 results
|
NTHS0603N01N5002FE
Vishay Dale
|
$0.7271 | Yes | Transferred | 50 kΩ | 1 % | 125 mW | 3964 K | NTC THERMISTOR | NTHS | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | VISHAY DALE | CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | Vishay | |||||||
|
NTHS0603N01N5002FE
Vishay Intertechnologies
|
$7.5600 | Yes | Yes | Active | 50 kΩ | 1 % | 125 mW | 3974 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1 mm | 1.6 mm | 800 µm | VISHAY INTERTECHNOLOGY INC | CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT | compliant | Vishay | SMT |