Filter Your Search
1 - 2 of 2 results
|
NTMS5835NLR2G
onsemi
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 40 V | 1 | 9.2 A | 14 mΩ | 69 mJ | 220 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.5 W | 48 A | SILICON | R-PDSO-G8 | e3 | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | ON SEMICONDUCTOR | SOIC-8 Narrow Body | SMALL OUTLINE, R-PDSO-G8 | 8 | 751-07 | compliant | EAR99 | onsemi | |||
|
NTMS5835NLR2G
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 40 V | 1 | 9.2 A | 14 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | R-PDSO-G8 | e3 | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | SOT | HALOGEN FREE AND ROHS COMPLIANT, CASE 751-07, SOIC-8 | 8 | CASE 751-07 | unknown |