Filter Your Search
1 - 1 of 1 results
|
NTNS3C68NZT5G
onsemi
|
Check for Price | Yes | End Of Life | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 3 | 12 V | 1 | 758 mA | 160 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 156 mW | SWITCHING | SILICON | R-PBCC-N3 | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | Nickel/Gold/Palladium (Ni/Au/Pd) | NO LEAD | BOTTOM | ONSEMI | SOT-883, XDFN-3 | 506CB | compliant | EAR99 | onsemi |