Filter Your Search
1 - 1 of 1 results
|
NTR12T1913DTRF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 191 kΩ | 0.01 % | 125 mW | 1206 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | NTR12(10TO500K) | NTR12( 10 TO 500K) | 150 V | e3 | 125 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 3 mm | 1.5 mm | NIC COMPONENTS CORP | compliant | EAR99 | 8533.21.00.30 |