Filter Your Search
1 - 2 of 2 results
|
NTV0512MC
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 5 V | 12 V | 5.5 V | 4.5 V | 42 mA | 2 | YES | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 8.5 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G10 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 245 | 10 | UNSPECIFIED | SOP | SOP10/22,.4 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Gold (Au) | GULL WING | 1.27 mm | DUAL | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 2020-06-04 | Murata Electronics | |||||
|
NTV0512MC-R
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 5 V | 12 V | 5.5 V | 4.5 V | 42 mA | 2 | YES | NO | IT ALSO HAS -12V OUTPUT | DC-DC UNREGULATED POWER SUPPLY MODULE | 79 % | 1.2 % | 8.5 % | 1 | HYBRID | 1 W | R-XDMA-G10 | 85 °C | -40 °C | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | DUAL | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 2020-06-04 | Murata Electronics | SMD-22/10 |