Filter Your Search
1 - 2 of 2 results
|
OHN3119U
TT Electronics OPTEK Technology
|
Check for Price | Yes | Yes | Transferred | NO | 820 Ω | 5 mT | 25mA | 54.5 mT | 5 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | UNIPOLAR | 7 mA | 25 mA | INVERTING | OPEN-COLLECTOR | 24 V | 4.5 V | BIPOLAR | 85 °C | -20 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.03,50 | RECTANGULAR | SOLDER | 4.55 mm | 4.57 mm | 4.57 mm | OPTEK TECHNOLOGY INC | SIP3,.03,50 | compliant | TT Electronics | ||
|
OHN3119U
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | NO | 820 Ω | 5 mT | 25mA | 54.5 mT | 5 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | UNIPOLAR | 7 mA | 25 mA | INVERTING | OPEN-COLLECTOR | 24 V | 4.5 V | BIPOLAR | 85 °C | -20 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.03,50 | RECTANGULAR | SOLDER | 4.55 mm | 4.57 mm | 4.57 mm | TT ELECTRONICS PLC | SIP3,.03,50 | compliant | TT Electronics |