Filter Your Search
1 - 10 of 90 results
|
OKI-78SR-5/1.5-W36H-C
Murata Manufacturing Co Ltd
|
$3.5350 | Yes | Active | 12 V | 5 V | 36 V | 7 V | 1.5 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90.5 % | 0.25 % | 0.4 % | 1 | HYBRID | INDUSTRIAL | 7.5 W | R-XSMA-P3 | e3 | 85 °C | -40 °C | 3 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | SINGLE | MURATA MANUFACTURING CO LTD | SIP-3 | compliant | EAR99 | 2020-06-05 | Murata Electronics | |||||||||||||||
|
OKI-78SR-3.3/1.5-W36-C
Murata Manufacturing Co Ltd
|
$3.5350 | Yes | Active | 24 V | 3.3 V | 36 V | 7 V | 3.168 V | 3.432 V | 1.5 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 85.5 % | 0.25 % | 0.25 % | 1 | 0.01414 Vrms | 5.15 W | R-XSMA-P3 | e3 | Not Qualified | CSA, EN, IEC, UL | 85 °C | -40 °C | 3 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | 2.54 mm | SINGLE | 7.6 mm | 10.4 mm | 17 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 2020-06-04 | Murata Electronics | |||||||||||
|
SCS120PW36
TDK-Lambda Corporation
|
$67.3356 | Yes | Yes | Transferred | 115 V | 36 V | 264 V | 90 V | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 85 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | HYBRID | COMMERCIAL | 120 W | R-XXMA-X8 | UL, CSA, EN, CE | 40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 76.2 mm | 127 mm | 30 mm | TDK-LAMBDA CORP | PACKAGE-8 | compliant | EAR99 | TDK | ||||||||||||||
|
OKI-78SR-3.3/1.5-W36H-C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 12 V | 3.3 V | 36 V | 7 V | 1.5 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 85.5 % | 0.25 % | 0.4 % | 1 | HYBRID | INDUSTRIAL | 4.95 W | R-XSMA-T3 | e3 | 85 °C | -40 °C | 3 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | MURATA MANUFACTURING CO LTD | SIP-3 | compliant | EAR99 | 2020-06-05 | Murata Electronics | |||||||||||||||
|
DTM65PW360D
TDK Corporation
|
Check for Price | Yes | Active | 115 V | 36 V | 264 V | 90 V | 1.81 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 89 % | 1 | OVER VOLTAGE; OVERLOAD; SHORT CIRCUIT; THERMAL | HYBRID | COMMERCIAL | 65 W | R-XXMA-X | UL, CSA, IEC, EN | 60 °C | -20 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TDK CORP | Module | compliant | TDK | |||||||||||||||||||||
|
PSAW36I-12-B2
TT Electronics Resistors
|
Check for Price | Yes | Active | TT ELECTRONICS PLC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
|
PSAW36NA-11-B2
TT Electronics Resistors
|
Check for Price | Yes | Active | TT ELECTRONICS PLC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
|
DT100PW360D
TDK Corporation
|
Check for Price | Yes | Active | TDK CORP | compliant | TDK | ||||||||||||||||||||||||||||||||||||||||||||||||
|
OKI-78SR-12/1.0-W36HE-C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | End Of Life | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 2020-06-04 | Murata Electronics | |||||||||||||||||||||||||||||||||||||||||||
|
OKI-78SR-12/1.0-W36H-C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | End Of Life | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 2020-06-05 | Murata Electronics |